NTN 22214EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- RS Stock No.:
- 454-951
- Mfr. Part No.:
- 22214EMW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$493.34
(exc. GST)
$542.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.34 |
*price indicative
- RS Stock No.:
- 454-951
- Mfr. Part No.:
- 22214EMW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 6500rpm | |
| Dynamic Load Rating | 235kN | |
| Standards/Approvals | RoHS | |
| Series | 22214 | |
| Outside Diameter | 125mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 240kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 6500rpm | ||
Dynamic Load Rating 235kN | ||
Standards/Approvals RoHS | ||
Series 22214 | ||
Outside Diameter 125mm | ||
Internal Clearance C3 | ||
Static Load Rating 240kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for precision and reliability in demanding applications. Ideal for rotating machinery, it ensures minimal friction and maximum performance, helping to prolong equipment lifespan. Designed with robust materials and advanced engineering, this bearing excels in both durability and efficiency. Its well-defined structure accommodates high radial loads, making it an essential component for industries requiring superior performance in challenging environments. Experience unparalleled operational stability and efficiency with this high-capacity bearing, tailored to meet the rigorous standards of modern engineering.
Offers exceptional resistance to wear and tear
Facilitates smoother operation under high loads
Minimises maintenance needs, enhancing productivity
Adaptable to various applications across different sectors
Incorporates multiple lubrication holes for efficient oil distribution
Designed for high reliability at temperature extremes
Constructed with high-grade steel for added strength
Features optimised dimensions for improved fitting and alignment
Related links
- NTN 22214EAW33C4 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EMW33 Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAW33C3 Cylindrical 70 mm ID Spherical Bearing, 125 mm OD
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- NTN 22214EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- SKF N 214 ECP Cylindrical 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF C 2214 TN9 Cylindrical 70 mm ID Roller Bearing, 125 mm OD
