SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 640-213
- Mfr. Part No.:
- 21310VK
- Brand:
- SNR
Subtotal (1 unit)*
$301.44
(exc. GST)
$331.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.44 |
*price indicative
- RS Stock No.:
- 640-213
- Mfr. Part No.:
- 21310VK
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 213 | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Limiting Speed | 7600rpm | |
| Static Load Rating | 134kN | |
| Internal Clearance | CN | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 142kN | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 213 | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Limiting Speed 7600rpm | ||
Static Load Rating 134kN | ||
Internal Clearance CN | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 142kN | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 21310VK Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33C3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 21310VKC3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
