SNR 21310VKC3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-985
- Mfr. Part No.:
- 21310VKC3
- Brand:
- SNR
Subtotal (1 unit)*
$301.14
(exc. GST)
$331.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.14 |
*price indicative
- RS Stock No.:
- 454-985
- Mfr. Part No.:
- 21310VKC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 110mm | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 142kN | |
| Static Load Rating | 134kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7600rpm | |
| Series | 21310 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Pressed Steel | ||
Outside Diameter 110mm | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Dynamic Load Rating 142kN | ||
Static Load Rating 134kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 7600rpm | ||
Series 21310 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance in demanding applications. Designed with a pressed steel cage and a tapered bore of 1:12, this bearing offers reliability and longevity in various settings. With its robust construction, it can withstand high loads while maintaining precision, making it a preferred choice for engineers and manufacturers alike. The internal and external diameters, along with the unique width specifications, ensure a perfect fit in machinery requiring durable bearing solutions. Ideal for applications where space is a consideration, this bearing optimises performance without compromising on quality. Its capabilities are further enhanced by its specified radial clearance and mass, contributing to a seamless operational experience. This product is an essential component for those looking to enhance their machinery's efficiency.
Engineered for high load capacities and extended life
The pressed steel cage design contributes to durability under intense conditions
Optimised for use in tight spaces, enhancing compatibility with various equipment
Offers precise dimensions that ensure perfect alignment in assemblies
Resilient against temperature variations, suitable for a broad operational range
Enhances performance with defined radial clearance for improved functionality
Designed for easy installation and maintenance, saving time and resources
Backed by a reputable manufacturer known for engineering excellence
Related links
- SKF 22310 EK/C3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VKC3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 21310 EK/C3 Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- SKF 21310 EK Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- SKF BS2-2212-2RSK/VT143 Tapered 1:12 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33C3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
