NTN NA4900R 10 mm ID Needle Roller Thrust Bearing Needle Roller, 22 mm OD

Subtotal (1 unit)*

$46.44

(exc. GST)

$51.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.44

*price indicative

RS Stock No.:
454-796
Mfr. Part No.:
NA4900R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

10mm

Race Width

13mm

Bore Type

Cylindrical

Roller Material

Steel

Outside Diameter

22mm

Internal Clearance

CN

Static Load Rating

9.2kN

Number of Rows

1

Maximum Speed - Oil

24000rpm

Standards/Approvals

RoHS

Dynamic Load Rating

8.6kN

Series

NA4900R

Maximum Speed - Grease

16000rpm

Race Type

Needle Roller

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy