NTN 1R15X20X26 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- RS Stock No.:
- 640-150
- Mfr. Part No.:
- 1R15X20X26
- Brand:
- NTN
Subtotal (1 unit)*
$23.27
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.27 |
*price indicative
- RS Stock No.:
- 640-150
- Mfr. Part No.:
- 1R15X20X26
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 26mm | |
| Outside Diameter | 20mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 26mm | ||
Outside Diameter 20mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring a 15 mm internal diameter and a 26 mm bearing/inner ring width. It has an under roller diameter of 20 mm, a minimum fillet radius of 0.3 mm, and an inner ring chamfer length of 1.5 mm. This bearing does not include a lubrication hole on the inner ring and is built to precision class P0 standards. With a mass of 0.027 kg, it offers reliable performance and durability for compact and precise mechanical applications.
17 mm Min shoulder diameter IR
0.3mm Max shaft & housing fillet radius
Related links
- NTN 1R15X20X12 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X14D 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X30.5 15 mm ID Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X25X17 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X28X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X25X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X24X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- SKF K 16X20X17 16 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
