NTN 1R15X20X14D 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD

Subtotal (1 unit)*

$18.03

(exc. GST)

$19.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.03

*price indicative

RS Stock No.:
640-149
Mfr. Part No.:
1R15X20X14D
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

15mm

Race Width

14mm

Standards/Approvals

No

Outside Diameter

20mm

Series

1R

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 15 mm and a bearing/inner ring width of 14 mm. It has an under roller diameter of 20 mm and a minimum fillet radius of 0.3 mm. This bearing includes a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.015 kg, it is designed for efficient lubrication, durability, and reliable performance in compact mechanical systems.

17 mm Min shoulder diameter IR

0.3mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy