NTN RNA4910LL/3AS 58 mm ID Roller Bearing Needle Roller, 72 mm OD
- RS Stock No.:
- 455-519
- Mfr. Part No.:
- RNA4910LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$127.90
(exc. GST)
$140.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $127.90 |
*price indicative
- RS Stock No.:
- 455-519
- Mfr. Part No.:
- RNA4910LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 58mm | |
| Race Width | 22mm | |
| Roller Material | Steel | |
| Outside Diameter | 72mm | |
| Limiting Speed | 3400rpm | |
| Static Load Rating | 64kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 3400rpm | |
| Internal Clearance | CN | |
| Series | RNA4910LL/3AS | |
| Dynamic Load Rating | 30.5kN | |
| Standards/Approvals | RoHS | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 58mm | ||
Race Width 22mm | ||
Roller Material Steel | ||
Outside Diameter 72mm | ||
Limiting Speed 3400rpm | ||
Static Load Rating 64kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 3400rpm | ||
Internal Clearance CN | ||
Series RNA4910LL/3AS | ||
Dynamic Load Rating 30.5kN | ||
Standards/Approvals RoHS | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, featuring a machined-ring design, embodies exceptional engineering and precision, tailored for demanding applications. Its robust construction ensures reliability while minimising operational friction. With an outer diameter of 72 mm and a width of 22 mm, it is designed to perform under various conditions, making it ideal for industrial settings. This bearing supports grease lubrication and maintains structural integrity across a temperature range of -20 °C to 100 °C. The sleek profile not only eases installation but also offers excellent load-bearing capacity, enhancing the longevity of your machinery. Choose this bearing for a solution that blends durability with high performance.
Grease lubrication limit speed ensures optimal performance
Resilient construction withstands a wide temperature range
Optimised for minimal friction, promoting efficiency
Max shoulder diameter accommodates diverse engineering needs
Related links
- NTN RNA4910R 58 mm ID Roller Bearing Needle Roller, 72 mm OD
- NTN RNA6910R 58 mm ID Needle Roller Thrust Bearing Needle Roller, 72 mm OD
- NTN NKS55 55 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- NTN 1R65X72X45 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- NTN 1R65X72X25 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- SKF NKI 55/25 TN 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- SKF NKI 55/35 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- NTN NA4910R 50 mm ID Roller Bearing Machined-ring 72 mm OD
