NSK 23944CAME4 Round 220 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 639-891
- Mfr. Part No.:
- 23944CAME4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$2,201.97
(exc. GST)
$2,422.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,201.97 |
*price indicative
- RS Stock No.:
- 639-891
- Mfr. Part No.:
- 23944CAME4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 785kN | |
| Maximum Speed - Oil | 1300rpm | |
| Maximum Speed - Grease | 1000rpm | |
| Outside Diameter | 300mm | |
| Static Load Rating | 1240kN | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 785kN | ||
Maximum Speed - Oil 1300rpm | ||
Maximum Speed - Grease 1000rpm | ||
Outside Diameter 300mm | ||
Static Load Rating 1240kN | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is essential for applications requiring high load carrying capacity and reliability. Designed with precise boundary dimensions, it features a bore diameter of 220 mm and an outside diameter of 300 mm, making it suitable for a wide range of rotational applications. The robust design incorporates a chamfer dimension of 2.1 mm, ensuring durability in demanding conditions. This bearing excels in performance with a Basic dynamic load rating of 785,000 N, making it a preferred choice for industrial machinery. With a creation date of 28th May 2025, it signifies cutting-edge engineering tailored for superior operational efficiency.
Bore diameter of 220 mm supports extensive shaft applications
Outside diameter of 300 mm provides superior load distribution
Width of 60 mm enhances stability during operation
Chamfer dimension of 2.1 mm facilitates easier installation and operation
Basic dynamic load rating of 785000 N ensures longevity even under heavy loads
Basic static load rating of 1240000 N supports robust performance
Varied speed ratings: thermal speed of 2200 min-1 and mechanical speed of 2600 min-1 adapt to various lubrication conditions
Designed for effective oil-bath and grease lubrication for enhanced reliability
Includes meticulous abutment dimensions to optimise fitting and prevent wear
With a mass of approximately 12.2 kg it combines durability with manageable weight for ease of handling
Related links
- NSK 23136CE4 Round 180 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22328CAME4 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22324CAME4C4VE Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23944 CC/W33 Cylindrical 220 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 23136EAKW33C3 Conique 180 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAW33 140 mm ID Spherical Roller Bearing, 300 mm OD
