NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 639-900
- Mfr. Part No.:
- 24128CE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,676.86
(exc. GST)
$1,844.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,676.86 |
*price indicative
- RS Stock No.:
- 639-900
- Mfr. Part No.:
- 24128CE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 85mm | |
| Bore Type | Round | |
| Static Load Rating | 1160kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 840kN | |
| Maximum Speed - Oil | 1600rpm | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Grease | 1200rpm | |
| Outside Diameter | 225mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 85mm | ||
Bore Type Round | ||
Static Load Rating 1160kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 840kN | ||
Maximum Speed - Oil 1600rpm | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Grease 1200rpm | ||
Outside Diameter 225mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing offers exceptional performance and reliability, designed specifically for demanding applications. With a bore diameter of 140 mm and an outside diameter of 225 mm, this bearing is engineered to accommodate heavy radial loads while maintaining high operational efficiency. The robust construction ensures durability, making it suitable for a variety of machinery and industrial environments. Enhanced with Advanced lubrication methods, it reliably operates at thermal speeds up to 1600 min-1, ensuring optimal performance and longevity. Ideal for applications where axial support and resistance to misalignment is Crucial features, this bearing is a staple for professionals seeking quality and efficiency in their mechanical systems.
Bore diameter of 140 mm ensures compatibility with a wide range of shaft sizes
Outside diameter of 225 mm allows for superior load handling capabilities
Width of 85 mm enhances load distribution under varying conditions
Chamfer dimension of 2.1 mm aids in effective installation and alignment
Basic dynamic load rating of 840000 N guarantees reliability under regular operational stresses
Basic static load rating of 1160000 N supports heavy stationary loads
Optimised for thermal speeds up to 1600 min-1 in oil-bath lubrication configurations
Mechanical limit of 2600 min-1 provides flexibility for various operational demands
Grease lubrication capability allows for easier maintenance and consistent performance
Dimensions for shaft and housing abutments facilitate integration into existing systems
Related links
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CKE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
