SKF NA 6911 55 mm ID Needle Roller Bearing, 80 mm OD

Subtotal (1 pack of 10 units)*

$3,130.86

(exc. GST)

$3,443.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$3,130.86$313.086

*price indicative

RS Stock No.:
588-236
Mfr. Part No.:
NA 6911
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

55mm

Race Width

45mm

Cage Material

Sheet Metal

Limiting Speed

7000rpm

Static Load Rating

190kN

Internal Clearance

CN

Outside Diameter

80mm

Bearing Material

Bearing Steel

Number of Rows

2

Dynamic Load Rating

104kN

Standards/Approvals

No

The SKF Double row needle roller bearing with machined rings, flanges, and an inner ring is designed for high load carrying capacity using cylindrical rollers that are small in diameter but long in length. The outer ring is equipped with flanges to guide the roller and cage assemblies and includes provisions for relubrication, enhancing performance and durability. The inner and outer rings can be assembled separately, allowing for interference fits on both the shaft and housing and enabling convenient maintenance and inspection.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy