SKF NA 4911 Cylindrical 55 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$249.96

(exc. GST)

$274.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$249.96

*price indicative

RS Stock No.:
209-2319
Mfr. Part No.:
NA 4911
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Cylindrical

Limiting Speed

7000rpm

Standards/Approvals

No

Number of Rows

1

Series

NA 4911

Outside Diameter

80mm

Dynamic Load Rating

57.2kN

End Type

Shielded

Static Load Rating

106kN

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 30mm bore diameter, 62mm outside diameter and 20mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy