SKF K 12X16X13 TN 12 mm ID Needle Roller Bearing Roller, 16 mm OD
- RS Stock No.:
- 587-553
- Mfr. Part No.:
- K 12X16X13 TN
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$115.77
(exc. GST)
$127.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $115.77 | $23.154 |
*price indicative
- RS Stock No.:
- 587-553
- Mfr. Part No.:
- K 12X16X13 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 13mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 7.65kN | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 30000rpm | |
| Outside Diameter | 16mm | |
| Static Load Rating | 9.5kN | |
| Number of Rows | 1 | |
| Bearing Type | Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 13mm | ||
Cage Material Non-Metallic | ||
Roller Material Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 7.65kN | ||
Bearing Material Bearing Steel | ||
Limiting Speed 30000rpm | ||
Outside Diameter 16mm | ||
Static Load Rating 9.5kN | ||
Number of Rows 1 | ||
Bearing Type Roller | ||
- COO (Country of Origin):
- DE
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 12X15X10 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF K 12X15X13 TN 12 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- SKF K 10X14X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF K 10X13X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 13 mm OD
- SKF K 10X14X10 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF K 16X20X17 16 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R12X16X14D 12 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
