SKF HK 1522 15 mm ID Needle Roller Bearing, 21 mm OD
- RS Stock No.:
- 585-628
- Mfr. Part No.:
- HK 1522
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$135.20
(exc. GST)
$148.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $135.20 | $27.04 |
*price indicative
- RS Stock No.:
- 585-628
- Mfr. Part No.:
- HK 1522
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Number of Rows | 2 | |
| Series | HK 1522 | |
| Limiting Speed | 16000rpm | |
| Dynamic Load Rating | 13kN | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 21mm | |
| Static Load Rating | 20kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 22mm | ||
Cage Material Sheet Steel | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Number of Rows 2 | ||
Series HK 1522 | ||
Limiting Speed 16000rpm | ||
Dynamic Load Rating 13kN | ||
Bearing Material Bearing Steel | ||
Outside Diameter 21mm | ||
Static Load Rating 20kN | ||
- COO (Country of Origin):
- DE
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.
High radial load carrying capacity
High stiffness
Very low cross-sectional height
Related links
- NTN HK1512FM 15 mm ID Needle Roller Thrust Bearing Needle Roller 21 mm OD
- SKF HK 1512 15 mm ID Roller Bearing Needle, 21 mm OD
- SKF HK 1516 15 mm ID Roller Bearing Needle, 21 mm OD
- INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball 21 mm OD
- NTN NK21/20R 21 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- NTN HK1512D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1522ZWD 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
