NTN HK1522ZWD 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- RS Stock No.:
- 454-782
- Mfr. Part No.:
- HK1522ZWD
- Brand:
- NTN
Subtotal (1 unit)*
$11.91
(exc. GST)
$13.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11.91 |
*price indicative
- RS Stock No.:
- 454-782
- Mfr. Part No.:
- HK1522ZWD
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 18.2kN | |
| Standards/Approvals | RoHS | |
| Series | HK1522ZWD | |
| Maximum Speed - Oil | 16000rpm | |
| Bearing Material | Steel | |
| Limiting Speed | 16000rpm | |
| Outside Diameter | 21mm | |
| Maximum Speed - Grease | 11000rpm | |
| Dynamic Load Rating | 12.9kN | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 18.2kN | ||
Standards/Approvals RoHS | ||
Series HK1522ZWD | ||
Maximum Speed - Oil 16000rpm | ||
Bearing Material Steel | ||
Limiting Speed 16000rpm | ||
Outside Diameter 21mm | ||
Maximum Speed - Grease 11000rpm | ||
Dynamic Load Rating 12.9kN | ||
End Type Open | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1512 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1514L/3AS 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516F 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512FM 15 mm ID Needle Roller Thrust Bearing Needle Roller 21 mm OD
- NTN BK1516 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
