NTN HK1512FM 15 mm ID Needle Roller Thrust Bearing Needle Roller, Drawn Cup, 21 mm OD

Subtotal (1 unit)*

$9.52

(exc. GST)

$10.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.52

*price indicative

RS Stock No.:
454-742
Mfr. Part No.:
HK1512FM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

15mm

Race Width

12mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Maximum Speed - Grease

11000rpm

Maximum Speed - Oil

16000rpm

Limiting Speed

11000rpm

Series

HK1512FM

End Type

Open

Number of Rows

1

Standards/Approvals

RoHS

Dynamic Load Rating

7.5kN

Outside Diameter

21mm

Static Load Rating

9.1kN

Bearing Material

Steel

Internal Clearance

CN

Race Type

Drawn Cup

Bearing Type

Needle Roller, Drawn Cup

COO (Country of Origin):
JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation

High radial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy