SNR 30213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 576-595
- Mfr. Part No.:
- 30213A
- Brand:
- SNR
Subtotal (1 unit)*
$120.75
(exc. GST)
$132.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.75 |
*price indicative
- RS Stock No.:
- 576-595
- Mfr. Part No.:
- 30213A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 6100rpm | |
| Cup Width | 20mm | |
| Cone Width | 23mm | |
| Number of Rows | 1 | |
| Static Load Rating | 154kN | |
| Outside Diameter | 120mm | |
| Series | 30213A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 133kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 6100rpm | ||
Cup Width 20mm | ||
Cone Width 23mm | ||
Number of Rows 1 | ||
Static Load Rating 154kN | ||
Outside Diameter 120mm | ||
Series 30213A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 133kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 32213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-30213 Taper Roller 65 mm ID Needle Roller Thrust Bearing, 120 mm OD
- RS PRO 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 32213 Taper 65 mm ID Roller Bearing, 120 mm OD
