NTN RNA4914R 80 mm ID Roller Bearing Needle Roller, 100 mm OD
- RS Stock No.:
- 455-527
- Mfr. Part No.:
- RNA4914R
- Brand:
- NTN
Subtotal (1 unit)*
$219.48
(exc. GST)
$241.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.48 |
*price indicative
- RS Stock No.:
- 455-527
- Mfr. Part No.:
- RNA4914R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 30mm | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Series | RNA4914R | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 5000rpm | |
| Maximum Speed - Grease | 3300rpm | |
| Limiting Speed | 3300rpm | |
| Static Load Rating | 156kN | |
| Internal Clearance | CN | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 85.5kN | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 30mm | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Series RNA4914R | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 5000rpm | ||
Maximum Speed - Grease 3300rpm | ||
Limiting Speed 3300rpm | ||
Static Load Rating 156kN | ||
Internal Clearance CN | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 85.5kN | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, crafted with precision and expertise, is designed to meet a variety of industrial applications. Its machined-ring construction and absence of an inner ring make it particularly suitable for various configurations, allowing for increased flexibility in design and installation. Enhanced with double-side ribs and a lubrication hole, this bearing ensures efficient operation and longevity, maximising performance in demanding environments. With an external diameter of 100 mm and a width of 30 mm, it offers a robust solution for bearing loads effectively. This product also excels in temperature resilience, permitting use in a range of environments, from -20 °C to 120 °C.
Incorporates a lubrication hole to simplify maintenance and prolong service life
Temperature range accommodates both cold and hot operational conditions effectively
Dynamic load rating ensures high performance in various load conditions
Lightweight design aids in reducing overall assembly weight while maintaining strength
Related links
- NTN RNA6914R 80 mm ID Roller Bearing Machined-ring 100 mm OD
- NTN NA4914R 70 mm ID Roller Bearing Machined-ring 100 mm OD
- INA NA4914-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- INA RNA6914-ZW-XL 80 mm ID Needle Roller Bearing Radial Roller, 100 mm OD
- NTN 1R100X110X30 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X32 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X110X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
