INA NKIB5907-XL 35 mm ID Roller Bearing Needle, 55 mm OD

Subtotal (1 unit)*

$288.84

(exc. GST)

$317.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.84

*price indicative

RS Stock No.:
174-1215
Mfr. Part No.:
NKIB5907-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

30mm

Bore Type

Parallel

Cage Material

Steel

Static Load Rating

50000N

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

35500N

Outside Diameter

55mm

Number of Rows

2

Limiting Speed

10900rpm

Bearing Type

Needle

COO (Country of Origin):
SK
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings.

Needle roller/axial deep groove ball bearings

Lubrication

Needle roller/ axial cylindrical roller bearings

Lubrication

Needle roller/ angular contact ball bearings

For alternating axial forces

Lubrication

Operating temperature

Cages

Suffixes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy