SKF 81108 TN Thrust 40 mm ID Roller Bearing, 60 mm OD
- RS Stock No.:
- 513-749
- Mfr. Part No.:
- 81108 TN
- Brand:
- SKF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$169.18
(exc. GST)
$186.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $169.18 |
| 6 - 11 | $165.87 |
| 12 + | $159.68 |
*price indicative
- RS Stock No.:
- 513-749
- Mfr. Part No.:
- 81108 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 13mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Nylon | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Dynamic Load Rating | 43kN | |
| Static Load Rating | 137kN | |
| Outside Diameter | 60mm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 13mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Nylon | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Dynamic Load Rating 43kN | ||
Static Load Rating 137kN | ||
Outside Diameter 60mm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
SKF Cylindrical Roller Thrust Bearing, 40mm Inside Diameter, 60mm Outside Diameter - 81108TN
This cylindrical roller thrust bearing is designed to provide reliable support in demanding applications. With an inside diameter of 40mm and an outside diameter of 60mm, this bearing features a race width of 13mm. Made from high-quality steel, it combines excellent durability with effective functionality, ensuring efficient performance across various machinery.
Features & Benefits
• Lightweight design minimises overall system weight
• Non-metallic bearing cage enhances corrosion resistance
• High static load rating of 137kN supports heavy loads
• Dynamic load rating of 43kN ensures reliable operation
• Limiting speed of 5000rpm allows for high-speed applications
• Fatigue limit load of 13.7kN promotes long service life
Applications
• Utilised in mechanical assemblies requiring thrust support
• Ideal for industrial machinery where high load capacity is essential
• Utilised in automation systems for improved performance
• Suitable for requiring precise load management
What is the recommended operating speed range for this bearing?
The recommended reference speed is 2400r/min, with a limiting speed of up to 5000r/min, catering to high-speed applications.
How does the design of the bearing support heavy loads?
The bearing is engineered with a high static load rating of 137kN, allowing it to handle substantial axial forces, making it ideal for heavy machinery.
What materials are used in the construction of this bearing?
Constructed primarily from steel, it features a non-metallic cage to optimise performance and reduce wear over time.
How does the bearing perform in terms of durability?
Its fatigue limit load of 13.7kN indicates a robust capacity to withstand repeated load cycles, increasing its longevity in demanding applications.
Related links
- IKO Nippon Thompson NTB40603AS Thrust 40 mm ID Roller Bearing, 60 mm OD
- SKF 81112 TN Thrust 60 mm ID Roller Bearing, 85 mm OD
- INA 81108-TV 40 mm ID Roller Bearing, 60 mm OD
- NTN 89308 Complete Thrust 40 mm ID Roller Bearing, 78 mm OD
- INA K81108-TV-A/0-8 40 mm ID Roller Bearing, 60 mm OD
- NTN 89306 Thrust Cylindrical Roller 30 mm ID Roller Bearing, 60 mm OD
- NTN 81108T2 Needle Roller 60 mm OD
- SKF 81110 TN Thrust 50 mm ID Roller Bearing, 70 mm OD
