INA K81108-TV-A/0-8 40 mm ID Roller Bearing, 60 mm OD
- RS Stock No.:
- 194-7132
- Mfr. Part No.:
- K81108-TV-A/0-8
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.65
(exc. GST)
$96.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $87.65 |
| 13 - 24 | $85.22 |
| 25 + | $82.93 |
*price indicative
- RS Stock No.:
- 194-7132
- Mfr. Part No.:
- K81108-TV-A/0-8
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 6mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Dynamic Load Rating | 56kN | |
| Static Load Rating | 148kN | |
| Outside Diameter | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 6mm | ||
Bore Type Parallel | ||
End Type Open | ||
Dynamic Load Rating 56kN | ||
Static Load Rating 148kN | ||
Outside Diameter 60mm | ||
Standards/Approvals No | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K89306-TV/0-8 30 mm ID Roller Bearing, 60 mm OD
- INA K81208-TV/0-8 40 mm ID Roller Bearing, 68 mm OD
- INA K89308-TV/0-8 40 mm ID Roller Bearing, 78 mm OD
- INA K81112-TV/0-8 60 mm ID Roller Bearing, 85 mm OD
- INA 81108-TV 40 mm ID Roller Bearing, 60 mm OD
- INA K81209-TV-A/0-8 45 mm ID Roller Bearing, 73 mm OD
- INA K81107-TV-A/0-8 35 mm ID Roller Bearing, 52 mm OD
- INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
