SKF 21317 EK Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 462-309
- Mfr. Part No.:
- 21317 EK
- Brand:
- SKF
Subtotal (1 unit)*
$1,299.21
(exc. GST)
$1,429.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,299.21 |
*price indicative
- RS Stock No.:
- 462-309
- Mfr. Part No.:
- 21317 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 180mm | |
| Number of Rows | 2 | |
| Static Load Rating | 375kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 331kN | |
| Series | 21317 EK | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Outside Diameter 180mm | ||
Number of Rows 2 | ||
Static Load Rating 375kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 331kN | ||
Series 21317 EK | ||
Limiting Speed 5300rpm | ||
Omkar
The SKF High-performance spherical roller bearing is engineered for optimal load support and durability. Featuring specially designed raceways, it ensures smooth operation under dynamic loads, making it ideal for various industrial applications. The innovative design minimises friction while maximising reliability, ensuring long-lasting performance even in the most demanding environments. With robust construction, this bearing is well-suited to handle misalignment, enhancing its versatility across a range of setups. The reliable sealing systems protect against contamination, ensuring the longevity of both the product and the machinery it supports.
Enhanced sealing capabilities to keep lubricants in and contaminants out
Built with high-quality materials for superior wear resistance
Allows for self-alignment, reducing the risk of premature failure
Engineered for reduced noise and vibration during operation
Related links
- SKF 21317 EK/C3 Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD
- NTN 22317EKF800 Tapered 1:12 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 22220 EK Tapered 1:12 100 mm ID Roller Bearing, 180 mm OD
- SKF C 2217 K Tapered 1:12 85 mm ID Roller Bearing, 150 mm OD
- SKF NN 3017 KTN9/SP Tapered 1:12 85 mm ID Roller Bearing, 130 mm OD
- SKF 22209 EK Tapered 1:12 45 mm ID Roller Bearing, 85 mm OD
- SKF 21317 E/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 E Taper 85 mm ID Roller Bearing, 180 mm OD
