SKF 22308 E Parallel 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 506-117
- Mfr. Part No.:
- 22308 E
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$397.99
(exc. GST)
$437.79
(inc. GST)
- RS Stock No.:
- 506-117
- Mfr. Part No.:
- 22308 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Type | Parallel | |
| Inside Diameter | 40 mm | |
| Product Type | Roller Bearing | |
| Outside Diameter | 90 mm | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 155 kN | |
| End Type | Open | |
| Limiting Speed | 8000 rpm | |
| Number of Rows | 2 | |
| Race Width | 33 mm | |
| Static Load Rating | 140 kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Type Parallel | ||
Inside Diameter 40 mm | ||
Product Type Roller Bearing | ||
Outside Diameter 90 mm | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 155 kN | ||
End Type Open | ||
Limiting Speed 8000 rpm | ||
Number of Rows 2 | ||
Race Width 33 mm | ||
Static Load Rating 140 kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Spherical Roller Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 22308 E
This spherical roller bearing is designed for robust applications requiring high radial and axial load capacities. With an inside diameter of 40mm and an outside diameter of 90mm, this bearing utilises a double row design, making it an ideal choice for demanding environments. The metal construction ensures durability, while the cylindrical bore facilitates easy installation.
Features & Benefits
• High dynamic load rating of 155kN for demanding usage
• Fatigue limit load of 15kN enhances longevity and performance
• Open end type allows for easy lubrication access
• Sheet metal cage material reduces overall weight and improves performance
Applications
• Suitable for electric motors and gearboxes
• Used in heavy machinery within the construction sector
• Ideal for requiring high-speed operations
• Effective in agricultural and industrial equipment
• Effective in conveyor systems and material handling equipment
What makes the design suitable for high-speed applications?
The bearing's limiting speed is rated at 8000rpm, enabling it to function efficiently under high-speed conditions without compromising performance or stability.
How does the static load rating affect durability?
The static load rating of 140kN indicates its capability to withstand substantial stationary loads, which significantly contributes to the bearing's overall durability and operational reliability.
What advantages does the double row design provide?
The double row design allows for higher load capacity and increased stability, making it suitable for applications where axial and radial forces are present concurrently.
How is maintenance facilitated with this bearing type?
The open end type of the bearing design allows for straightforward access for lubrication, ensuring ongoing maintenance is efficient and effective.
In what environments can this bearing be effectively utilised?
This bearing is well-suited for heavy-duty applications in harsh environments, such as in construction machinery, industrial equipment, and agricultural settings, where reliability is paramount.
Related links
- SKF 22308 E Parallel 40 mm ID Roller Bearing, 90 mm OD
- SKF 22308 E/VA405 Cylindrical 40 mm ID Roller Bearing, 90 mm OD
- SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22308-E1-XL Parallel 40 mm ID Roller Bearing, 90 mm OD
- SKF 22208 E Parallel 40 mm ID Roller Bearing, 80 mm OD
- FAG 21308-E1-XL Parallel 40 mm ID Roller Bearing, 90 mm OD
- SKF 22208 E/C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- RS PRO 22208-E-W33 Parallel 40 mm ID Roller Bearing, 80 mm OD

