SKF 22218 E/C3 Tappered 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8452
- Mfr. Part No.:
- 22218 E/C3
- Brand:
- SKF
Subtotal (1 unit)*
$795.67
(exc. GST)
$875.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.67 |
*price indicative
- RS Stock No.:
- 207-8452
- Mfr. Part No.:
- 22218 E/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 375kN | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Series | SRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 331kN | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 375kN | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
Series SRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 331kN | ||
Outside Diameter 160mm | ||
SKF Roller Bearing, 331kN Dynamic Load Rating, 5300RPM Limiting Speed - 22218 E/C3
This roller bearing is designed to deliver strong performance in various applications. With its spherical design, it can accommodate misalignments and dynamic loads, making it a vital component in many mechanical systems. The precise construction ensures reliability under high load conditions, catering to the requirements of industries that need durable bearing solutions.
Features & Benefits
• Supports dynamic loads up to 331kN for heavy-duty applications
• Handles static loads rated at 375kN for durability
• Constructed with a sheet metal cage for effective roller guidance
• Features a bore type of parallel for consistent performance
• Efficiently operates at reference speeds up to 3800r/min
• Limiting speed of 5300r/min accommodates high-speed applications
Applications
• Suitable for industrial machinery for dependable operation
• Ideal for mechanical systems requiring high load capacity
• Utilised in automation applications for improved efficiency
• Suitable for construction equipment where durability is essential
• Employed in electric motor assemblies for smooth functionality
What is the typical lifespan of this bearing under high loads?
Lifespan can vary depending on operating conditions, but it is designed for longevity and can last considerably longer under optimal usage.
Can it handle misalignment in installations?
Yes, the spherical design accommodates misalignment, ensuring effective operation even in less than ideal conditions.
What maintenance is required to prolong its service life?
Routine inspections and lubrication are recommended to maintain performance and minimise wear over time.
Is it compatible with automated machinery?
Yes, it is fitting for various automated applications due to its high load rating and speed capabilities.
How it can be determine if it's the right size for my needs?
Consulting the dimensional requirements specific to your application will ensure a proper fit and performance.
Related links
- SKF 22218 E Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- SKF 21318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 21315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22218 EK/C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF 22218 EK Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22218-E1-XL-C3 Parallel 90 mm ID Roller Bearing, 160 mm OD
