SKF NU 218 ECM/C3 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 462-800
- Mfr. Part No.:
- NU 218 ECM/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,650.70
(exc. GST)
$1,815.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,650.70 |
*price indicative
- RS Stock No.:
- 462-800
- Mfr. Part No.:
- NU 218 ECM/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | C3 | |
| Static Load Rating | 220kN | |
| Number of Rows | 1 | |
| Outside Diameter | 160mm | |
| Limiting Speed | 5000rpm | |
| Series | NU | |
| Dynamic Load Rating | 208kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance C3 | ||
Static Load Rating 220kN | ||
Number of Rows 1 | ||
Outside Diameter 160mm | ||
Limiting Speed 5000rpm | ||
Series NU | ||
Dynamic Load Rating 208kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 218 ECM 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECP/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECJ/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 2218 ECM/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECJ 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECP 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 2218 ECJ/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NUP 218 ECM/C4 90 mm ID Roller Bearing, 160 mm OD
