Subtotal (1 unit)*
$1,058.30
(exc. GST)
$1,164.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,058.30 |
*price indicative
- RS Stock No.:
- 465-383
- Mfr. Part No.:
- NU 1016
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 78kN | |
| Outside Diameter | 125mm | |
| Number of Rows | 1 | |
| Limiting Speed | 6300rpm | |
| Dynamic Load Rating | 73.5kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 78kN | ||
Outside Diameter 125mm | ||
Number of Rows 1 | ||
Limiting Speed 6300rpm | ||
Dynamic Load Rating 73.5kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 214 ECP 70 mm ID Roller Bearing, 125 mm OD
- SKF NU 214 ECM 70 mm ID Roller Bearing, 125 mm OD
- SKF NU 2214 ECP/C3 70 mm ID Roller Bearing, 125 mm OD
- SKF NJ 1016 ECML/C3 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 2214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECM/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
