SKF NJ 1016 ECML/C3 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 464-430
- Mfr. Part No.:
- NJ 1016 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,085.50
(exc. GST)
$2,294.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,085.50 |
*price indicative
- RS Stock No.:
- 464-430
- Mfr. Part No.:
- NJ 1016 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Series | NJ 1016 | |
| Limiting Speed | 9500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 112kN | |
| Outside Diameter | 125mm | |
| Static Load Rating | 127kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Series NJ 1016 | ||
Limiting Speed 9500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 112kN | ||
Outside Diameter 125mm | ||
Static Load Rating 127kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 2216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2316 ECML/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 2307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 214 ECJ/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NJ 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2324 ECML/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
