SKF NU 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD

Subtotal (1 pack of 2 units)*

$556.98

(exc. GST)

$612.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$556.98$278.49

*price indicative

RS Stock No.:
586-293
Mfr. Part No.:
NU 214 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

70mm

Race Width

24mm

Bore Type

Parallel

Roller Material

Bearing Steel

Cage Material

Sheet Metal

Limiting Speed

6300rpm

Dynamic Load Rating

137kN

Outside Diameter

125mm

End Type

Open

Number of Rows

1

Static Load Rating

137kN

Series

NU

Standards/Approvals

RoHS Compliance

Bearing Material

Steel

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy