SKF NJ 238 ECML 190 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 465-373
- Mfr. Part No.:
- NJ 238 ECML
- Brand:
- SKF
Subtotal (1 unit)*
$6,969.72
(exc. GST)
$7,666.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6,969.72 |
*price indicative
- RS Stock No.:
- 465-373
- Mfr. Part No.:
- NJ 238 ECML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 965kN | |
| Series | NJ 238 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 800kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 340mm | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 965kN | ||
Series NJ 238 | ||
Standards/Approvals No | ||
Dynamic Load Rating 800kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 340mm | ||
Limiting Speed 3400rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 238 ECML 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 2238 ECML 190 mm ID Roller Bearing, 340 mm OD
- SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 2238 ECML/C3 190 mm ID Roller Bearing, 340 mm OD
- SKF NU 238 ECM/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF 23238 CC/W33 Cylindrical 190 mm ID Roller Bearing, 340 mm OD
- SKF 23238 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 340 mm OD
- SKF 22238 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 340 mm OD
