SKF NJ 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

$5,483.71

(exc. GST)

$6,032.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$5,483.71

*price indicative

RS Stock No.:
463-792
Mfr. Part No.:
NJ 2320 ECML/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

670kN

Number of Rows

1

Static Load Rating

735kN

Internal Clearance

C4

Outside Diameter

215mm

Standards/Approvals

No

Limiting Speed

6000rpm

Series

NJ 2320

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy