SKF NJ 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 465-352
- Mfr. Part No.:
- NJ 221 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,329.55
(exc. GST)
$1,462.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.55 |
*price indicative
- RS Stock No.:
- 465-352
- Mfr. Part No.:
- NJ 221 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Outside Diameter | 190mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 300kN | |
| Static Load Rating | 315kN | |
| Limiting Speed | 4300rpm | |
| Series | NJ 221 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Outside Diameter 190mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 300kN | ||
Static Load Rating 315kN | ||
Limiting Speed 4300rpm | ||
Series NJ 221 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 221 ECP/C3 105 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF N 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF NU 221 ECJ 105 mm ID Roller Bearing, 190 mm OD
- SKF NJ 318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF 32221 Taper 105 mm ID Roller Bearing, 190 mm OD
- SKF 30221 Taper 105 mm ID Roller Bearing, 190 mm OD
