SKF NU 2316 ECML/C3 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 465-240
- Mfr. Part No.:
- NU 2316 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$3,766.56
(exc. GST)
$4,143.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,766.56 |
*price indicative
- RS Stock No.:
- 465-240
- Mfr. Part No.:
- NU 2316 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Outside Diameter | 170mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 440kN | |
| Number of Rows | 1 | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Dynamic Load Rating | 415kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Outside Diameter 170mm | ||
Internal Clearance C3 | ||
Static Load Rating 440kN | ||
Number of Rows 1 | ||
Limiting Speed 7500rpm | ||
Standards/Approvals RoHS | ||
Series NU | ||
Dynamic Load Rating 415kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECJ/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECM/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECP/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 1016 ECML/C3 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF C 2316 K/C3 Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 234 ECML/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
