SKF NKIS 40 40 mm ID Roller Bearing Complete, 65 mm OD
- RS Stock No.:
- 463-828
- Mfr. Part No.:
- NKIS 40
- Brand:
- SKF
Subtotal (1 unit)*
$315.46
(exc. GST)
$347.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.46 |
*price indicative
- RS Stock No.:
- 463-828
- Mfr. Part No.:
- NKIS 40
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 72kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 65mm | |
| Dynamic Load Rating | 42.9kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9000rpm | |
| Series | NKIS 40 | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Static Load Rating 72kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Internal Clearance CN | ||
Outside Diameter 65mm | ||
Dynamic Load Rating 42.9kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 9000rpm | ||
Series NKIS 40 | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKIS 17 17 mm ID Roller Bearing Complete, 37 mm OD
- SKF NKIS 45 45 mm ID Roller Bearing Complete, 72 mm OD
- SKF NKIS 35 35 mm ID Roller Bearing Complete, 58 mm OD
- SKF NKIS 50 50 mm ID Roller Bearing Complete, 80 mm OD
- SKF NA 4913 65 mm ID Roller Bearing Complete, 90 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
