SKF NUP 230 ECJ 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- RS Stock No.:
- 465-011
- Mfr. Part No.:
- NUP 230 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$5,495.51
(exc. GST)
$6,045.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5,495.51 |
*price indicative
- RS Stock No.:
- 465-011
- Mfr. Part No.:
- NUP 230 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 510kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 600kN | |
| Limiting Speed | 2800rpm | |
| Series | NUP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 510kN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 600kN | ||
Limiting Speed 2800rpm | ||
Series NUP | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NJ 230 ECJ 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 230 ECJ 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECJ/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NJ 230 ECJ/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NJ 230 ECM 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 230 ECM 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 2230 ECM/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 2232 ECML/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
