SKF NU 2230 ECM/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- RS Stock No.:
- 464-231
- Mfr. Part No.:
- NU 2230 ECM/C3
- Brand:
- SKF
Subtotal (1 unit)*
$7,306.57
(exc. GST)
$8,037.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,306.57 |
*price indicative
- RS Stock No.:
- 464-231
- Mfr. Part No.:
- NU 2230 ECM/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 930kN | |
| Series | NU | |
| Limiting Speed | 2800rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 735kN | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Outside Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 930kN | ||
Series NU | ||
Limiting Speed 2800rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 735kN | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Outside Diameter 270mm | ||
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
- RS Stock No. 0463839
- Mfr. Part No. NU 2232 ECML/C3
Each
$7,675.97
- RS Stock No. 0464082
- Mfr. Part No. NU 230 ECM/C3
Each
$4,788.19
- RS Stock No. 0463847
- Mfr. Part No. NU 230 ECM
Each
$4,788.19
- RS Stock No. 0465237
- Mfr. Part No. NU 230 ECML/C3
Each
$4,788.19
Related links
- SKF NU 230 ECM/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 2232 ECML/C3 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 330 ECM/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2230 ECM 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 230 ECM 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF NU 230 ECML/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECJ/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NJ 230 ECM 150 mm ID Cylindrical Roller Bearing, 270 mm OD












