SKF NJ 230 ECJ 150 mm ID Cylindrical Roller Bearing, 270 mm OD

Subtotal (1 unit)*

$3,584.42

(exc. GST)

$3,942.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,584.42

*price indicative

RS Stock No.:
464-179
Mfr. Part No.:
NJ 230 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

150mm

Race Width

45mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

2800rpm

Series

NJ 230

Dynamic Load Rating

510kN

Static Load Rating

600kN

Standards/Approvals

No

Outside Diameter

270mm

Number of Rows

1

Internal Clearance

CN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy