SKF NU 1015 ML 75 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 464-638
- Mfr. Part No.:
- NU 1015 ML
- Brand:
- SKF
Subtotal (1 unit)*
$1,279.04
(exc. GST)
$1,406.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,279.04 |
*price indicative
- RS Stock No.:
- 464-638
- Mfr. Part No.:
- NU 1015 ML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | CN | |
| Outside Diameter | 115mm | |
| Static Load Rating | 71kN | |
| Number of Rows | 1 | |
| Limiting Speed | 10000rpm | |
| Series | NU | |
| Dynamic Load Rating | 67kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance CN | ||
Outside Diameter 115mm | ||
Static Load Rating 71kN | ||
Number of Rows 1 | ||
Limiting Speed 10000rpm | ||
Series NU | ||
Dynamic Load Rating 67kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1015 ML/C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NNF 5015 ADB-2LSV 75 mm ID Roller Bearing, 115 mm OD
- SKF 24015 CC/W33 Cylindrical 75 mm ID Roller Bearing, 115 mm OD
- SKF 32015 X Taper 75 mm ID Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- INA SL185015-A 75 mm ID Roller Bearing, 115 mm OD
- NTN NU1015G1 75 mm ID Roller Bearing, 115 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
