SKF NU 1015 ML/C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- RS Stock No.:
- 464-470
- Mfr. Part No.:
- NU 1015 ML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,102.11
(exc. GST)
$1,212.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,102.11 |
*price indicative
- RS Stock No.:
- 464-470
- Mfr. Part No.:
- NU 1015 ML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 71kN | |
| Outside Diameter | 115mm | |
| Dynamic Load Rating | 67kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 10000rpm | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 71kN | ||
Outside Diameter 115mm | ||
Dynamic Load Rating 67kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 10000rpm | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
- RS Stock No. 0464638
- Mfr. Part No. NU 1015 ML
Each
$1,279.04
- RS Stock No. 2078445
- Mfr. Part No. 22215 E
Each
$499.19
- RS Stock No. 0461808
- Mfr. Part No. 24015 CC/W33
Each
$1,767.09
- RS Stock No. 0464244
- Mfr. Part No. NU 2315 ECP
Each
$1,571.52
Related links
- SKF NU 1015 ML 75 mm ID Roller Bearing, 115 mm OD
- SKF NN 3015 KTN/SP 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- NTN NU1015G1C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NU 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 1010 ML/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1056 ML/C3 280 mm ID Cylindrical Roller Bearing, 420 mm OD
- SKF NU 1044 ML/C3 220 mm ID Cylindrical Roller Bearing, 340 mm OD












