SKF NU 338 ECM 190 mm ID Cylindrical Roller Bearing, 400 mm OD

Subtotal (1 unit)*

$14,598.96

(exc. GST)

$16,058.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,598.96

*price indicative

RS Stock No.:
464-504
Mfr. Part No.:
NU 338 ECM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

190mm

Race Width

78mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Limiting Speed

2000rpm

Series

NU

Number of Rows

1

Standards/Approvals

RoHS

Dynamic Load Rating

1140kN

Outside Diameter

400mm

Internal Clearance

CN

Static Load Rating

1500kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy