SKF NU 244 ECML 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- RS Stock No.:
- 464-488
- Mfr. Part No.:
- NU 244 ECML
- Brand:
- SKF
Subtotal (1 unit)*
$10,872.28
(exc. GST)
$11,959.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,872.28 |
*price indicative
- RS Stock No.:
- 464-488
- Mfr. Part No.:
- NU 244 ECML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 65mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Series | NU | |
| Dynamic Load Rating | 1060kN | |
| Outside Diameter | 400mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1290kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3000rpm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 65mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Series NU | ||
Dynamic Load Rating 1060kN | ||
Outside Diameter 400mm | ||
Internal Clearance CN | ||
Static Load Rating 1290kN | ||
Number of Rows 1 | ||
Limiting Speed 3000rpm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
- RS Stock No. 0463866
- Mfr. Part No. NU 244 ECM/C3
Each
$10,872.28
- RS Stock No. 0463659
- Mfr. Part No. NU 244 ECML/C3
Each
$12,617.56
- RS Stock No. 0464077
- Mfr. Part No. NU 2244 ECML
Each
$14,506.16
- RS Stock No. 0464256
- Mfr. Part No. NU 238 ECML
Each
$7,903.06
Related links
- SKF NU 244 ECML/C3 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 244 ECM/C3 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 2244 ECML 220 mm ID Roller Bearing, 400 mm OD
- SKF NU 1052 ML 260 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 338 ECM 190 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF 22244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD
- SKF 23244 CC/C3W33 Cylindrical 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22244 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD











