SKF 22244 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 460-202
- Mfr. Part No.:
- 22244 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$11,454.51
(exc. GST)
$12,599.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,454.51 |
*price indicative
- RS Stock No.:
- 460-202
- Mfr. Part No.:
- 22244 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 108mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 400mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2000rpm | |
| Series | 22244 CC/C3W33 | |
| Static Load Rating | 2360kN | |
| Dynamic Load Rating | 1835kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 108mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 400mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 2000rpm | ||
Series 22244 CC/C3W33 | ||
Static Load Rating 2360kN | ||
Dynamic Load Rating 1835kN | ||
Omkar
The SKF Spherical roller bearing is designed for heavy loads and high performance. This product features a solid brass cage, ensuring optimal support and reliability under dynamic conditions. Its unique design accommodates misalignment and axial displacement, making it ideal for various applications in challenging environments. Engineered for longevity, this bearing not only enhances operational efficiency but also reduces maintenance downtime. The innovative sealing system keeps lubricants in and contaminants out, ensuring sustained performance throughout its lifespan. Perfect for industries requiring robustness, such as mining and construction, this spherical roller bearing is the go-to solution for demanding operational conditions.
Innovative sealing system prolongs service life
Optimised design accommodates misalignment
Ideal for use in harsh and challenging environments
Reduces friction for efficient performance
Related links
- SKF 22244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD
- SKF 23244 CC/C3W33 Cylindrical 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23944 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 22344 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- SKF 24144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 24044 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 23144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23044 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
