SKF NN 3012 KTN/SP 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 464-627
- Mfr. Part No.:
- NN 3012 KTN/SP
- Brand:
- SKF
Subtotal (1 unit)*
$2,105.20
(exc. GST)
$2,315.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,105.20 |
*price indicative
- RS Stock No.:
- 464-627
- Mfr. Part No.:
- NN 3012 KTN/SP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 26mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Outside Diameter | 95mm | |
| Maximum Speed - Grease | 9500rpm | |
| Dynamic Load Rating | 73.7kN | |
| Bearing Material | Bearing Steel | |
| Internal Clearance | C1 | |
| Static Load Rating | 106kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 11000rpm | |
| Series | NN 3012 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 26mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Outside Diameter 95mm | ||
Maximum Speed - Grease 9500rpm | ||
Dynamic Load Rating 73.7kN | ||
Bearing Material Bearing Steel | ||
Internal Clearance C1 | ||
Static Load Rating 106kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 11000rpm | ||
Series NN 3012 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3012 TN/SP 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NN 3014 KTN/SP Tapered 1:12 70 mm ID Roller Bearing, 110 mm OD
- SKF NN 3010 KTN/SP Tapered 1:12 50 mm ID Roller Bearing, 80 mm OD
- SKF NN 3009 KTN/SP Tapered 1:12 45 mm ID Roller Bearing, 75 mm OD
- SKF NN 3013 KTN/SP Tapered 1:12 65 mm ID Roller Bearing, 100 mm OD
- SKF NN 3008 KTN/SP Tapered 1:12 40 mm ID Roller Bearing, 68 mm OD
- SKF NN 3016 KTN/SP Tapered 1:12 80 mm ID Roller Bearing, 125 mm OD
- SKF NN 3011 KTN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
