SKF NJ 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$2,291.76

(exc. GST)

$2,520.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,291.76

*price indicative

RS Stock No.:
463-165
Mfr. Part No.:
NJ 2222 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

110mm

Race Width

53mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

520kN

Internal Clearance

CN

Series

NJ 2222

Standards/Approvals

No

Dynamic Load Rating

440kN

Outside Diameter

200mm

Limiting Speed

4000rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Locate the shaft axially in one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy