FAG NU238-E-M1-C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- RS Stock No.:
- 312-124
- Mfr. Part No.:
- NU238-E-M1-C3
- Brand:
- FAG
Subtotal (1 unit)*
$6,009.16
(exc. GST)
$6,610.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,009.16 |
*price indicative
- RS Stock No.:
- 312-124
- Mfr. Part No.:
- NU238-E-M1-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 55mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Standards/Approvals | No | |
| Limiting Speed | 3050rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 340mm | |
| Static Load Rating | 930000N | |
| Dynamic Load Rating | 680000N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 55mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Standards/Approvals No | ||
Limiting Speed 3050rpm | ||
Number of Rows 1 | ||
Outside Diameter 340mm | ||
Static Load Rating 930000N | ||
Dynamic Load Rating 680000N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Large bearing
Related links
- SKF NU 238 ECM/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 238 ECML 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 2238 ECML/C3 190 mm ID Roller Bearing, 340 mm OD
