SKF 23130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 461-502
- Mfr. Part No.:
- 23130 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$4,526.11
(exc. GST)
$4,978.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,526.11 |
*price indicative
- RS Stock No.:
- 461-502
- Mfr. Part No.:
- 23130 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Outside Diameter | 250mm | |
| Limiting Speed | 2600rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Dynamic Load Rating | 883kN | |
| Static Load Rating | 1200kN | |
| Internal Clearance | C3 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Outside Diameter 250mm | ||
Limiting Speed 2600rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Dynamic Load Rating 883kN | ||
Static Load Rating 1200kN | ||
Internal Clearance C3 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- SKF 22230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23130 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 22330 CC/C3W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
