SKF M 12649/610 Taper Roller 21.4 mm ID Tapered Roller Bearing, 50 mm OD
- RS Stock No.:
- 462-610
- Mfr. Part No.:
- M 12649/610
- Brand:
- SKF
Subtotal (1 unit)*
$98.84
(exc. GST)
$108.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.84 |
*price indicative
- RS Stock No.:
- 462-610
- Mfr. Part No.:
- M 12649/610
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 21.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 15000rpm | |
| Cup Width | 97mm | |
| Static Load Rating | 8543lb | |
| Series | M | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Bearing Dynamic Load Rating | 45.4kN | |
| Number of Rows | 1 | |
| Cone Width | 18.288mm | |
| Outside Diameter | 50mm | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 21.4mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 15000rpm | ||
Cup Width 97mm | ||
Static Load Rating 8543lb | ||
Series M | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Bearing Dynamic Load Rating 45.4kN | ||
Number of Rows 1 | ||
Cone Width 18.288mm | ||
Outside Diameter 50mm | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
Akshay
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF M 86649/2/610/2/QVQ506 Taper 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- SNR 32310A Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD
- FAG 32310-B Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD
- FAG 32010-X-XL Taper 50 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 32010 X Taper Roller 50 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 30210 Taper 50 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 30217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
