SKF 21317 E Taper 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 207-8404
- Mfr. Part No.:
- 21317 E
- Brand:
- SKF
Subtotal (1 unit)*
$1,140.76
(exc. GST)
$1,254.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,140.76 |
*price indicative
- RS Stock No.:
- 207-8404
- Mfr. Part No.:
- 21317 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Dynamic Load Rating | 331kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 375kN | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Series | 21317 E | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Dynamic Load Rating 331kN | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Static Load Rating 375kN | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
Series 21317 E | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 85 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 21317 E/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- SKF 30317 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 32317 J2 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 32317 BJ2 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 EK Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 EK/C3 Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD
- FAG 21317-E1-XL Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 22317 E Tappered 85 mm ID Roller Bearing, 180 mm OD
