SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$5,724.19

(exc. GST)

$6,296.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,724.19

*price indicative

RS Stock No.:
462-257
Mfr. Part No.:
31316 J1/QCL7ADF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tapered Roller Bearing

Inside Diameter

80mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Standards/Approvals

UNSPSC, eClass, RoHS

Bearing Dynamic Load Rating

380kN

Static Load Rating

530kN

Number of Rows

2

Outside Diameter

170mm

Cup Width

85mm

Limiting Speed

4000rpm

Cone Width

78mm

Race Type

Cylindrical

Bearing Type

Taper Roller

COO (Country of Origin):
DE

Omkar


The SKF Matched tapered roller bearings arranged face-to-face (X-arrangement, load lines diverge towards the bearing axis) accommodate high radial loads and axial loads in both directions. The precision manufactured intermediate ring between the outer rings enables a defined internal clearance or preload to be achieved when mounted. Matched tapered roller bearings are typically used in gearboxes, hoisting equipment, rolling mills, and machines in the mining industry.

High radial load carrying capacity

Designed for axial loads in both directions

Relatively high stiffness

Surface finish on the contact surfaces of the rollers and raceways that enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy