FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- RS Stock No.:
- 312-620
- Mfr. Part No.:
- 30316-A
- Brand:
- FAG
Subtotal (1 unit)*
$598.92
(exc. GST)
$658.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.92 |
*price indicative
- RS Stock No.:
- 312-620
- Mfr. Part No.:
- 30316-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 80mm | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 4250rpm | |
| Bearing Material | Steel | |
| Cone Width | 42.5mm | |
| Outside Diameter | 170mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 285000N | |
| Static Load Rating | 345000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 80mm | ||
Cage Material Sheet Steel | ||
Limiting Speed 4250rpm | ||
Bearing Material Steel | ||
Cone Width 42.5mm | ||
Outside Diameter 170mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 285000N | ||
Static Load Rating 345000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is designed to fulfil the demanding requirements of various mechanical applications. Crafted with precision, it integrates advanced engineering principles, ensuring exceptional load capacity and reliability. The separable design allows for easy installation and maintenance, making it an ideal choice for both industrial and automotive uses.
Standard steel cage increases operational longevity
Designed for exceptional radial and axial load management
Compatible with various industrial standards for versatility
Related links
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
