SKF 22326 CC/W33 Cylindrical 130 mm ID Roller Bearing, 280 mm OD
- RS Stock No.:
- 462-092
- Mfr. Part No.:
- 22326 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$6,164.94
(exc. GST)
$6,781.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,164.94 |
*price indicative
- RS Stock No.:
- 462-092
- Mfr. Part No.:
- 22326 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2400rpm | |
| Series | 22326 CC/W33 | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 1176kN | |
| Static Load Rating | 1320kN | |
| Outside Diameter | 280mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 2400rpm | ||
Series 22326 CC/W33 | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Dynamic Load Rating 1176kN | ||
Static Load Rating 1320kN | ||
Outside Diameter 280mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CCJA/W33VA405 Cylindrical 130 mm ID Roller Bearing, 280 mm OD
- SKF 23026 CC/W33 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 22326 CCKJA/W33VA405 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 22326 CCK/C3W33 Tapered 1:12 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 24134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 23134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
