SKF BS2-2208-2RS/VT143 Cylindrical 40 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$416.82

(exc. GST)

$458.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.82

*price indicative

RS Stock No.:
462-042
Mfr. Part No.:
BS2-2208-2RS/VT143
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

28mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Internal Clearance

CN

Number of Rows

2

Outside Diameter

80mm

Dynamic Load Rating

98.5kN

End Type

Sealed

Static Load Rating

91.5kN

Standards/Approvals

eClass, RoHS, UNSPSC

Series

BS2

Limiting Speed

4000rpm

Race Type

Cylindrical

SKF BS2 Series Spherical Roller Bearing, 40mm Inside Diameter, 80mm Outside Diameter - BS2-2208-2RS/VT143


This spherical roller bearing is a sealed, double-row component designed to support heavy radial and axial loads in rotating equipment. It features a cylindrical bore and a sealed end type suited to environments where contamination control is required. The bearing is intended for use in mechanical and electrical assemblies where robust load capacity and controlled internal clearance are important.

Features & Benefits


• Dynamic load rating 98.5 kN provides high load-carrying capacity
• Static load rating 91.5 kN resists heavy static stresses
• Limiting speed 4,000 r/min enables sustained rotational performance
• CN internal clearance ensures predictable shaft accommodation
• Two‑row configuration improves load distribution and alignment

**Applications**


• Suitable for heavy‑duty gearboxes in automation systems
• Ideal for industrial motors in electrical assemblies
• Used with conveyor drives in mechanical manufacturing
• Can be used for rotating shafts in electronics manufacturing equipment
• Suitable for rotary joints and couplings requiring sealed bearings

What bore form does it accept for shaft mounting?


It uses a cylindrical bore, requiring a matching cylindrical shaft or adapter sleeve for correct fitment.

How does the sealing affect maintenance intervals?


The sealed end type reduces ingress of contaminants, typically extending re‑lubrication intervals compared with open designs.

What cage material is used and why does it matter?


A sheet‑metal cage is employed to guide the rollers while keeping centrifugal and thermal effects low at operating speeds.

How does the bearing manage misalignment during operation?


The self‑aligning arrangement of the two rows allows the bearing to accommodate moderate shaft deflections while maintaining load distribution.

What raceway geometry is implemented for roller motion?


Cylindrical raceways are provided to suit the cylindrical bore and to facilitate uniform rolling contact under load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy